G2R-1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-1C

G2R-1 DC3

DigiKey Part Number
Z11723-ND
Manufacturer
Manufacturer Product Number
G2R-1 DC3
Description
RELAY GEN PURPOSE SPDT 10A 3V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3800VA, 1250W
Coil Current
176 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
2.1 VDC
Must Release Voltage
0.45 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
17 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1119,77000 Kč119,77 Kč
1097,56800 Kč975,68 Kč
2596,35120 Kč2 408,78 Kč
5095,12640 Kč4 756,32 Kč
10089,81900 Kč8 981,90 Kč
30075,93783 Kč22 781,35 Kč
50074,71304 Kč37 356,52 Kč
1 00069,81362 Kč69 813,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,77000 Kč
Unit Price with VAT:144,92170 Kč