



EE-SX493 | |
|---|---|
DigiKey Part Number | OR600-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX493 |
Description | SENSOR OPTICAL 2MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX493 Models |
Category | Output Configuration NPN - Open Collector/Light-ON |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Packaging Tray | Current - Supply 5 mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 16V |
Sensing Distance 0.079" (2mm) | Operating Temperature -40°C ~ 60°C |
Sensing Method Through-Beam | Package / Case PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 5 | 79,62400 Kč | 398,12 Kč |
| 10 | 76,18100 Kč | 761,81 Kč |
| 25 | 72,05680 Kč | 1 801,42 Kč |
| 50 | 69,23880 Kč | 3 461,94 Kč |
| 200 | 64,29275 Kč | 12 858,55 Kč |
| 600 | 60,93935 Kč | 36 563,61 Kč |
| 1 000 | 59,53017 Kč | 59 530,17 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |







