Optical Sensor Transmissive 0.118" (3mm) Module, No Lead, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX4330

DigiKey Part Number
39-EE-SX4330TR-ND - Tape & Reel (TR)
39-EE-SX4330CT-ND - Cut Tape (CT)
39-EE-SX4330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE-SX4330
Description
ULTRA-COMPACT PHOTO IC OUTPUT SE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor Transmissive 0.118" (3mm) Module, No Lead, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
EE-SX4330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Transmissive
Output Configuration
NPN - Open Collector
Mounting Type
Surface Mount
Current - Supply
4 mA
Voltage - Supply
2.2V ~ 7V
Response Time
-
Operating Temperature
-30°C ~ 85°C
Package / Case
Module, No Lead, Slot Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,60001 Kč35 600,01 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč