Optical Sensor Transmissive 0.118" (3mm) Module, No Lead, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX4330-1

DigiKey Part Number
39-EE-SX4330-1TR-ND - Tape & Reel (TR)
39-EE-SX4330-1CT-ND - Cut Tape (CT)
39-EE-SX4330-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE-SX4330-1
Description
ULTRA-COMPACT PHOTO IC OUTPUT SE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor Transmissive 0.118" (3mm) Module, No Lead, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
EE-SX4330-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Open Collector
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Surface Mount
Series
Current - Supply
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.2V ~ 7V
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Sensing Distance
0.118" (3mm)
Package / Case
Module, No Lead, Slot Type
Sensing Method
Transmissive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
579,75000 Kč398,75 Kč
1076,28600 Kč762,86 Kč
2572,14920 Kč1 803,73 Kč
5069,33120 Kč3 466,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10066,74840 Kč6 674,84 Kč
20064,38090 Kč12 876,18 Kč
30063,08780 Kč18 926,34 Kč
50061,54934 Kč30 774,67 Kč
70060,58853 Kč42 411,97 Kč
1 00059,61248 Kč59 612,48 Kč
Manufacturers Standard Package
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč