
E8Y-LR5C | |
|---|---|
DigiKey Part Number | 39-E8Y-LR5C-ND |
Manufacturer | |
Manufacturer Product Number | E8Y-LR5C |
Description | PRESSURE SENSOR MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.073PSI (0.5kPa) Differential Male - 0.18" (4.5mm) Tube, Dual |
Datasheet | Datasheet |
Category | Output Type NPN - Open Collector |
Manufacturer Omron Electronics Inc-EMC Div | Accuracy ±0.02kPa |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Port Size Male - 0.18" (4.5mm) Tube, Dual |
Part Status Active | Port Style Barbed |
Pressure Type Differential | Operating Temperature -10°C ~ 55°C |
Operating Pressure 0.073PSI (0.5kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 013,68000 Kč | 8 013,68 Kč |
| Unit Price without VAT: | 8 013,68000 Kč |
|---|---|
| Unit Price with VAT: | 9 696,55280 Kč |

