
E8Y-LR2Y | |
|---|---|
DigiKey Part Number | 39-E8Y-LR2Y-ND |
Manufacturer | |
Manufacturer Product Number | E8Y-LR2Y |
Description | PRESSURE SENSOR MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.03PSI (0.2kPa) Differential Male - 0.18" (4.5mm) Tube, Dual 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type NPN - Open Collector |
Manufacturer Omron Electronics Inc-EMC Div | Output 4 ~ 20 mA |
Series | Accuracy ±0.02kPa |
Packaging Box | Voltage - Supply 12V ~ 24V |
Part Status Active | Port Size Male - 0.18" (4.5mm) Tube, Dual |
Pressure Type Differential | Port Style Barbed |
Operating Pressure 0.03PSI (0.2kPa) | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 986,30000 Kč | 8 986,30 Kč |
| Unit Price without VAT: | 8 986,30000 Kč |
|---|---|
| Unit Price with VAT: | 10 873,42300 Kč |

