New Product
Pressure Sensor 0.73PSI (5kPa) Differential Male - 0.18" (4.5mm) Tube, Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E8Y-L5C

DigiKey Part Number
39-E8Y-L5C-ND
Manufacturer
Manufacturer Product Number
E8Y-L5C
Description
PRESSURE SENSOR MODULE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.73PSI (5kPa) Differential Male - 0.18" (4.5mm) Tube, Dual
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
NPN - Open Collector
Manufacturer
Omron Electronics Inc-EMC Div
Accuracy
±0.05kPa
Series
Voltage - Supply
12V ~ 24V
Packaging
Box
Port Size
Male - 0.18" (4.5mm) Tube, Dual
Part Status
Active
Port Style
Barbed
Pressure Type
Differential
Operating Temperature
-10°C ~ 55°C
Operating Pressure
0.73PSI (5kPa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 054,70000 Kč7 054,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7 054,70000 Kč
Unit Price with VAT:8 536,18700 Kč