
E8Y-L5C-R | |
|---|---|
DigiKey Part Number | 39-E8Y-L5C-R-ND |
Manufacturer | |
Manufacturer Product Number | E8Y-L5C-R |
Description | PRESSURE SENSOR MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.73PSI (5kPa) Differential Male - 0.13" (3.18mm) RC, Dual |
Datasheet | Datasheet |
Category | Output Type NPN - Open Collector |
Manufacturer Omron Electronics Inc-EMC Div | Accuracy ±0.05kPa |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Port Size Male - 0.13" (3.18mm) RC, Dual |
Part Status Active | Port Style Barbed |
Pressure Type Differential | Operating Temperature -10°C ~ 55°C |
Operating Pressure 0.73PSI (5kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 850,94000 Kč | 7 850,94 Kč |
| Unit Price without VAT: | 7 850,94000 Kč |
|---|---|
| Unit Price with VAT: | 9 499,63740 Kč |

