New Product
Pressure Sensor 0.29PSI (2kPa) Differential Male - 0.18" (4.5mm) Tube, Dual 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E8Y-L2Y

DigiKey Part Number
39-E8Y-L2Y-ND
Manufacturer
Manufacturer Product Number
E8Y-L2Y
Description
PRESSURE SENSOR MODULE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.29PSI (2kPa) Differential Male - 0.18" (4.5mm) Tube, Dual 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
NPN - Open Collector
Manufacturer
Omron Electronics Inc-EMC Div
Output
4 ~ 20 mA
Series
Accuracy
±0.03kPa
Packaging
Box
Voltage - Supply
12V ~ 24V
Part Status
Active
Port Size
Male - 0.18" (4.5mm) Tube, Dual
Pressure Type
Differential
Port Style
Barbed
Operating Pressure
0.29PSI (2kPa)
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 013,68000 Kč8 013,68 Kč
Manufacturers Standard Package
Unit Price without VAT:8 013,68000 Kč
Unit Price with VAT:9 696,55280 Kč