


D3V-162-1C4 | |
|---|---|
DigiKey Part Number | Z4814-ND |
Manufacturer | |
Manufacturer Product Number | D3V-162-1C4 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-162-1C4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 60gf | |
Release Force | 6.118gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 84,24400 Kč | 842,44 Kč |
| 25 | 78,15440 Kč | 1 953,86 Kč |
| 50 | 73,83320 Kč | 3 691,66 Kč |
| 100 | 69,75120 Kč | 6 975,12 Kč |
| 300 | 63,73803 Kč | 19 121,41 Kč |
| 500 | 61,11888 Kč | 30 559,44 Kč |
| 1 000 | 57,73400 Kč | 57 734,00 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |











