
1551SNAP3BK | |
|---|---|
DigiKey Part Number | 164-1551SNAP3BK-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP3BK |
Description | BOX ABS BLACK 2.36"L X 2.36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SNAP3BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.360" L x 2.360" W (59.94mm x 59.94mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 5.56in² (35.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 5 | 58,92000 Kč | 294,60 Kč |
| 10 | 54,67900 Kč | 546,79 Kč |
| 25 | 49,53840 Kč | 1 238,46 Kč |
| 50 | 46,01080 Kč | 2 300,54 Kč |
| 100 | 42,75190 Kč | 4 275,19 Kč |
| 250 | 38,81776 Kč | 9 704,44 Kč |
| 500 | 36,10018 Kč | 18 050,09 Kč |
| 1 000 | 33,58441 Kč | 33 584,41 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |











