D3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D3V
D3V Series_Lever, Straight

D3V-012-1C23

DigiKey Part Number
Z4735-ND
Manufacturer
Manufacturer Product Number
D3V-012-1C23
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-012-1C23 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
30gf
Release Force
-
Operating Position
0.600" (15.2mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,52000 Kč62,52 Kč
1036,52200 Kč365,22 Kč
2533,62120 Kč840,53 Kč
5032,47180 Kč1 623,59 Kč
Unit Price without VAT:62,52000 Kč
Unit Price with VAT:75,64920 Kč