
D2VW-5L2-1M | |
|---|---|
DigiKey Part Number | 39-D2VW-5L2-1M-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-5L2-1M |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2VW-5L2-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 120gf | |
Release Force | 15gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.063" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,02000 Kč | 619,02 Kč |
| 10 | 512,54000 Kč | 5 125,40 Kč |
| 30 | 468,36733 Kč | 14 051,02 Kč |
| 50 | 449,13460 Kč | 22 456,73 Kč |
| 100 | 424,28140 Kč | 42 428,14 Kč |
| 250 | 393,49580 Kč | 98 373,95 Kč |
| 500 | 381,39466 Kč | 190 697,33 Kč |
| Unit Price without VAT: | 619,02000 Kč |
|---|---|
| Unit Price with VAT: | 749,01420 Kč |




