Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2VW-01L3-1HS
D2VW-01L3-1HS

D2VW-01L3-1HS

DigiKey Part Number
SW1239-ND
Manufacturer
Manufacturer Product Number
D2VW-01L3-1HS
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
120gf
Release Force
15gf
Operating Position
0.738" (18.7mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.031" (0.8mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1193,18000 Kč193,18 Kč
10159,90000 Kč1 599,00 Kč
25148,32160 Kč3 708,04 Kč
50140,12380 Kč7 006,19 Kč
100132,37770 Kč13 237,77 Kč
300120,95967 Kč36 287,90 Kč
500115,98582 Kč57 992,91 Kč
1 000109,55623 Kč109 556,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,18000 Kč
Unit Price with VAT:233,74780 Kč