Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2VW-01L2-1HS

DigiKey Part Number
SW431-ND
Manufacturer
Manufacturer Product Number
D2VW-01L2-1HS
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
120gf
Packaging
Tray
Release Force
15gf
Part Status
Active
Operating Position
0.815" (20.7mm)
Circuit
SPDT
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Differential Travel
0.031" (0.8mm)
Current Rating (Amps)
100mA (AC/DC)
Overtravel
0.062" (1.6mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
1,000,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
10152,25600 Kč1 522,56 Kč
25141,24080 Kč3 531,02 Kč
50133,43380 Kč6 671,69 Kč
100126,05730 Kč12 605,73 Kč
300124,25147 Kč37 275,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč