




D2VW-01L2A-1MS | |
|---|---|
DigiKey Part Number | SW1170-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-01L2A-1MS |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2VW-01L2A-1MS Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 230gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.030" (0.76mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 1,000,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,40000 Kč | 576,40 Kč |
| 10 | 477,18000 Kč | 4 771,80 Kč |
| 30 | 436,05833 Kč | 13 081,75 Kč |
| 50 | 422,97120 Kč | 21 148,56 Kč |
| Unit Price without VAT: | 576,40000 Kč |
|---|---|
| Unit Price with VAT: | 697,44400 Kč |





