
D2VW-01L2A-1M | |
|---|---|
DigiKey Part Number | 39-D2VW-01L2A-1M-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-01L2A-1M |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2VW-01L2A-1M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 230gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.031" (0.8mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 1,000,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,61000 Kč | 593,61 Kč |
| 10 | 491,50000 Kč | 4 915,00 Kč |
| 30 | 449,14033 Kč | 13 474,21 Kč |
| 50 | 430,69840 Kč | 21 534,92 Kč |
| 100 | 406,86980 Kč | 40 686,98 Kč |
| 250 | 377,34580 Kč | 94 336,45 Kč |
| 500 | 364,63028 Kč | 182 315,14 Kč |
| Unit Price without VAT: | 593,61000 Kč |
|---|---|
| Unit Price with VAT: | 718,26810 Kč |


