



D2SW-P2L3T | |
|---|---|
DigiKey Part Number | Z4466-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P2L3T |
Description | SWITCH SNAP ACTION SPDT 2A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P2L3T Models |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 61gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 2A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 70°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 49,89100 Kč | 498,91 Kč |
| 25 | 46,27120 Kč | 1 156,78 Kč |
| 50 | 43,71360 Kč | 2 185,68 Kč |
| 100 | 41,29680 Kč | 4 129,68 Kč |
| 250 | 38,30624 Kč | 9 576,56 Kč |
| 500 | 36,18754 Kč | 18 093,77 Kč |
| 1 000 | 34,18453 Kč | 34 184,53 Kč |
| 5 000 | 31,35526 Kč | 156 776,30 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


