Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-P2L1T

DigiKey Part Number
Z4720-ND
Manufacturer
Manufacturer Product Number
D2SW-P2L1T
Description
SWITCH SNAP ACTION SPDT 2A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-P2L1T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.110" (2.8mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
61gf
Packaging
Bulk
Release Force
5.099gf
Part Status
Active
Operating Position
0.345" (8.8mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.030" (0.76mm)
Current Rating (Amps)
2A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-20°C ~ 70°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 671
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1055,93900 Kč559,39 Kč
2551,89040 Kč1 297,26 Kč
5049,02620 Kč2 451,31 Kč
10046,31740 Kč4 631,74 Kč
25042,96276 Kč10 740,69 Kč
50040,58620 Kč20 293,10 Kč
1 00038,33941 Kč38 339,41 Kč
5 00035,46037 Kč177 301,85 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč