



D2SW-3MS | |
|---|---|
DigiKey Part Number | SW292-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-3MS |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-3MS Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 180gf |
Packaging Tray | Release Force 30gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 164,22500 Kč | 1 642,25 Kč |
| 25 | 152,33640 Kč | 3 808,41 Kč |
| 50 | 143,92020 Kč | 7 196,01 Kč |
| 200 | 134,74940 Kč | 26 949,88 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |





