D2S-10L13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2S-01L13D

DigiKey Part Number
D2S-01L13D-ND
Manufacturer
Manufacturer Product Number
D2S-01L13D
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
150gf
Release Force
6.000gf
Operating Position
0.450" (11.4mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.039" (1.0mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50058,52436 Kč29 262,18 Kč
Manufacturers Standard Package
Unit Price without VAT:58,52436 Kč
Unit Price with VAT:70,81448 Kč