



BM03B-ACHSS-GAN-ETF | |
|---|---|
DigiKey Part Number | 455-BM03B-ACHSS-GAN-ETFTR-ND - Tape & Reel (TR) 455-BM03B-ACHSS-GAN-ETFCT-ND - Cut Tape (CT) 455-BM03B-ACHSS-GAN-ETFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM03B-ACHSS-GAN-ETF |
Description | CONN HEADER SMD R/A 3POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 9,37560 Kč | 937,56 Kč |
| 500 | 8,36686 Kč | 4 183,43 Kč |
| 1 000 | 7,96727 Kč | 7 967,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,16494 Kč | 32 242,23 Kč |
| 9 000 | 6,82311 Kč | 61 407,99 Kč |
| 13 500 | 6,63083 Kč | 89 516,20 Kč |
| 22 500 | 6,39630 Kč | 143 916,75 Kč |
| 31 500 | 6,24640 Kč | 196 761,60 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











