
D2MQ-1L-105 | |
|---|---|
DigiKey Part Number | SW1166-ND |
Manufacturer | |
Manufacturer Product Number | D2MQ-1L-105 |
Description | SWITCH SNAP ACT SPDT 0.05A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2MQ-1L-105 Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 60gf |
Series | Release Force 8.158gf |
Packaging Bulk | Operating Position 0.264" (6.7mm) |
Part Status Active | Pretravel 0.094" (2.4mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.011" (0.3mm) |
Current Rating (Amps) 50mA (DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Leaf | Operating Temperature -15°C ~ 70°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,52000 Kč | 95,52 Kč |
| 10 | 79,06300 Kč | 790,63 Kč |
| 25 | 73,34480 Kč | 1 833,62 Kč |
| 50 | 69,29440 Kč | 3 464,72 Kč |
| 100 | 65,46330 Kč | 6 546,33 Kč |
| 250 | 60,72204 Kč | 15 180,51 Kč |
| 500 | 57,36264 Kč | 28 681,32 Kč |
| 1 000 | 54,18572 Kč | 54 185,72 Kč |
| Unit Price without VAT: | 95,52000 Kč |
|---|---|
| Unit Price with VAT: | 115,57920 Kč |








