Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D2HW-C283MR
D2HW-C283MR

D2HW-C283MR

DigiKey Part Number
SW1996-ND
Manufacturer
Manufacturer Product Number
D2HW-C283MR
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C283MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Leaf
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
92gf
Release Force
5.099gf
Operating Position
0.606" (15.4mm)
Pretravel
-
Differential Travel
0.027" (0.7mm)
Overtravel
0.110" (2.8mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,15000 Kč226,15 Kč
20176,87650 Kč3 537,53 Kč
40167,10200 Kč6 684,08 Kč
60161,63567 Kč9 698,14 Kč
100154,99880 Kč15 499,88 Kč
260143,30327 Kč37 258,85 Kč
500135,80330 Kč67 901,65 Kč
1 000129,52091 Kč129 520,91 Kč
Manufacturers Standard Package
Unit Price without VAT:226,15000 Kč
Unit Price with VAT:273,64150 Kč