
D2HW-C283M | |
|---|---|
DigiKey Part Number | Z12252-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C283M |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C283M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 92gf | |
Release Force | 5.099gf | |
Operating Position | 0.606" (15.4mm) | |
Pretravel | - | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.110" (2.8mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 20 | 169,01300 Kč | 3 380,26 Kč |
| 40 | 159,67400 Kč | 6 386,96 Kč |
| 60 | 154,44733 Kč | 9 266,84 Kč |
| 100 | 148,10940 Kč | 14 810,94 Kč |
| 260 | 136,93200 Kč | 35 602,32 Kč |
| 500 | 129,76596 Kč | 64 882,98 Kč |
| 1 000 | 123,35527 Kč | 123 355,27 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |


