Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-C232MR

DigiKey Part Number
39-D2HW-C232MR-ND
Manufacturer
Manufacturer Product Number
D2HW-C232MR
Description
SWITCH SNP ACT SPST-NC 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C232MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
66gf
Release Force
5.099gf
Operating Position
0.440" (11.2mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.075" (1.9mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,07000 Kč216,07 Kč
20169,01300 Kč3 380,26 Kč
40159,67400 Kč6 386,96 Kč
60154,44733 Kč9 266,84 Kč
100148,10940 Kč14 810,94 Kč
260136,93200 Kč35 602,32 Kč
500129,76596 Kč64 882,98 Kč
1 000123,35527 Kč123 355,27 Kč
Manufacturers Standard Package
Unit Price without VAT:216,07000 Kč
Unit Price with VAT:261,44470 Kč