Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D2HW-C213MR
D2HW-C213MR

D2HW-C213MR

DigiKey Part Number
SW730-ND
Manufacturer
Manufacturer Product Number
D2HW-C213MR
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C213MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
76gf
Packaging
Tray
Release Force
7.138gf
Part Status
Active
Operating Position
0.295" (7.5mm)
Circuit
SPST-NO
Differential Travel
0.020" (0.5mm)
Switch Function
Off-Mom
Overtravel
0.062" (1.6mm)
Current Rating (Amps)
100mA (AC), 2A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
12 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 618
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1183,31000 Kč183,31 Kč
20143,33250 Kč2 866,65 Kč
40135,40550 Kč5 416,22 Kč
60130,97850 Kč7 858,71 Kč
100125,60160 Kč12 560,16 Kč
260116,12538 Kč30 192,60 Kč
500110,04884 Kč55 024,42 Kč
1 000103,94934 Kč103 949,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,31000 Kč
Unit Price with VAT:221,80510 Kč