
D2HW-C213M | |
|---|---|
DigiKey Part Number | D2HW-C213M-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C213M |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C213M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 76gf |
Packaging Bulk | Release Force 7.138gf |
Part Status Active | Operating Position 0.295" (7.5mm) |
Circuit SPST-NO | Differential Travel 0.020" (0.5mm) |
Switch Function Off-Mom | Overtravel 0.062" (1.6mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 12 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 20 | 169,01300 Kč | 3 380,26 Kč |
| 40 | 159,67400 Kč | 6 386,96 Kč |
| 60 | 154,44733 Kč | 9 266,84 Kč |
| 100 | 148,10940 Kč | 14 810,94 Kč |
| 260 | 136,93200 Kč | 35 602,32 Kč |
| 500 | 129,76596 Kč | 64 882,98 Kč |
| 1 000 | 123,35527 Kč | 123 355,27 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |


