Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-C203M

DigiKey Part Number
D2HW-C203M-ND
Manufacturer
Manufacturer Product Number
D2HW-C203M
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C203M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
76gf
Packaging
Bulk
Release Force
10gf
Part Status
Active
Operating Position
0.250" (6.4mm)
Circuit
SPST-NO
Differential Travel
0.010" (0.25mm)
Switch Function
Off-Mom
Overtravel
0.055" (1.4mm)
Current Rating (Amps)
100mA (AC), 2A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
12 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,11000 Kč158,11 Kč
10130,92300 Kč1 309,23 Kč
25121,44400 Kč3 036,10 Kč
50114,73300 Kč5 736,65 Kč
100108,38960 Kč10 838,96 Kč
30099,04057 Kč29 712,17 Kč
50094,96976 Kč47 484,88 Kč
1 00089,70682 Kč89 706,82 Kč
Manufacturers Standard Package
Unit Price without VAT:158,11000 Kč
Unit Price with VAT:191,31310 Kč