
D2HW-C202M | |
|---|---|
DigiKey Part Number | Z11574-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C202M |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C202M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 76gf | |
Release Force | 10gf | |
Operating Position | 0.250" (6.4mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 137,01200 Kč | 1 370,12 Kč |
| 25 | 127,09680 Kč | 3 177,42 Kč |
| 50 | 120,07500 Kč | 6 003,75 Kč |
| 100 | 113,43540 Kč | 11 343,54 Kč |
| 300 | 103,65243 Kč | 31 095,73 Kč |
| 500 | 99,39110 Kč | 49 695,55 Kč |
| 1 000 | 93,88311 Kč | 93 883,11 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |




