D2HW-BR202M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-BR202M

DigiKey Part Number
Z12230-ND
Manufacturer
Manufacturer Product Number
D2HW-BR202M
Description
SWITCH SNP ACT SPST-NC 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-BR202M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Support Posts
Operating Force
76gf
Release Force
10gf
Operating Position
0.250" (6.4mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,30000 Kč134,30 Kč
10111,10200 Kč1 111,02 Kč
25103,06080 Kč2 576,52 Kč
5097,36880 Kč4 868,44 Kč
10091,98640 Kč9 198,64 Kč
30084,05547 Kč25 216,64 Kč
50080,60046 Kč40 300,23 Kč
1 00076,38519 Kč76 385,19 Kč
Manufacturers Standard Package
Unit Price without VAT:134,30000 Kč
Unit Price with VAT:162,50300 Kč