D2HW-BL211DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2HW-BL211DL
D2HW-BL211DL
D2HW-BL211DL

D2HW-BL211DL

DigiKey Part Number
Z5353-ND
Manufacturer
Manufacturer Product Number
D2HW-BL211DL
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D2HW-BL211DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Support Posts
Operating Force
76gf
Release Force
7.138gf
Operating Position
0.295" (7.5mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,57000 Kč51,57 Kč
1046,62600 Kč466,26 Kč
2544,97120 Kč1 124,28 Kč
5044,14600 Kč2 207,30 Kč
10041,23910 Kč4 123,91 Kč
Unit Price without VAT:51,57000 Kč
Unit Price with VAT:62,39970 Kč