



2915 | |
|---|---|
DigiKey Part Number | 36-2915-ND |
Manufacturer | |
Manufacturer Product Number | 2915 |
Description | BATTERY CONTACT CLIP A/AA PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple (AA, CR2) 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2915 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Clip | Height Above Board 0.593" (15.06mm) |
Style Contact Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 100 | 5,14660 Kč | 514,66 Kč |
| 500 | 4,82954 Kč | 2 414,77 Kč |
| 2 500 | 4,40958 Kč | 11 023,95 Kč |
| 5 000 | 3,98962 Kč | 19 948,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |








