
D2HW-BL203MLS | |
|---|---|
DigiKey Part Number | Z12253-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL203MLS |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BL203MLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Support Posts | |
Operating Force | 76gf | |
Release Force | 10gf | |
Operating Position | 0.250" (6.4mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,77000 Kč | 183,77 Kč |
| 10 | 152,04400 Kč | 1 520,44 Kč |
| 25 | 141,02640 Kč | 3 525,66 Kč |
| 50 | 133,23800 Kč | 6 661,90 Kč |
| 100 | 125,87060 Kč | 12 587,06 Kč |
| 300 | 115,01370 Kč | 34 504,11 Kč |
| 500 | 110,28516 Kč | 55 142,58 Kč |
| 1 000 | 106,92348 Kč | 106 923,48 Kč |
| Unit Price without VAT: | 183,77000 Kč |
|---|---|
| Unit Price with VAT: | 222,36170 Kč |





