
D2GW-AL63D | |
|---|---|
DigiKey Part Number | 39-D2GW-AL63D-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-AL63D |
Description | SEALED ULTRA SUBMINIATURE SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
EDA/CAD Models | D2GW-AL63D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 13.5 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | 10gf | |
Operating Position | 0.346" (8.80mm) | |
Pretravel | - | |
Differential Travel | 0.055" (1.4mm) | |
Overtravel | 0.105" (2.67mm) | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 40,90400 Kč | 409,04 Kč |
| 25 | 37,93920 Kč | 948,48 Kč |
| 50 | 35,83940 Kč | 1 791,97 Kč |
| 100 | 33,85930 Kč | 3 385,93 Kč |
| 250 | 31,40796 Kč | 7 851,99 Kč |
| 500 | 29,67144 Kč | 14 835,72 Kč |
| 1 000 | 28,02960 Kč | 28 029,60 Kč |
| 5 000 | 26,15826 Kč | 130 791,30 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |










