Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-FL3-D

DigiKey Part Number
Z10718-ND
Manufacturer
Manufacturer Product Number
D2F-FL3-D
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2F-FL3-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
75gf
Release Force
2.039gf
Operating Position
0.335" (8.5mm)
Pretravel
-
Differential Travel
0.018" (0.45mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1044,93600 Kč449,36 Kč
2541,68520 Kč1 042,13 Kč
5039,38380 Kč1 969,19 Kč
10037,20640 Kč3 720,64 Kč
25034,51232 Kč8 628,08 Kč
75031,53620 Kč23 652,15 Kč
1 50029,79000 Kč44 685,00 Kč
5 25028,03757 Kč147 197,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč