14 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Circular Connector Plug, Male Pins Solder Cup
320182
320182

320182

DigiKey Part Number
1812-320182-ND
Manufacturer
Manufacturer Product Number
320182
Description
CONN PLUG MALE 14P GOLD SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
1
Primary Material
Plastic
Shell Material
Polyamide (PA12), Nylon 12
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB, UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
2.5A
Voltage Rating
300V
Cable Opening
0.260" (6.60mm)
Operating Temperature
-20°C ~ 85°C
Backshell Material, Plating
Polyamide (PA12), Nylon 12
Contact Material
Brass
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
Liquid Crystal Polymer (LCP)
Applications
Medical
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1937,56000 Kč937,56 Kč
10796,81100 Kč7 968,11 Kč
25746,94920 Kč18 673,73 Kč
50711,31560 Kč35 565,78 Kč
100677,40180 Kč67 740,18 Kč
250635,04924 Kč158 762,31 Kč
Manufacturers Standard Package
Unit Price without VAT:937,56000 Kč
Unit Price with VAT:1 134,44760 Kč