



D2F-01L3-T | |
|---|---|
DigiKey Part Number | 39-D2F-01L3-T-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01L3-T |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01L3-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 80gf | |
Release Force | 5.099gf | |
Operating Position | 0.335" (8.5mm) | |
Pretravel | - | |
Differential Travel | 0.018" (0.45mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 12,90120 Kč | 322,53 Kč |
| 50 | 12,19140 Kč | 609,57 Kč |
| 100 | 11,51740 Kč | 1 151,74 Kč |
| 250 | 10,68296 Kč | 2 670,74 Kč |
| 750 | 10,45364 Kč | 7 840,23 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |





