Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D2EW Sealed Ultra Subminiature Basic Switches from Omron PIO | DigiKey
D2EW Sealed Ultra Subminiature Switches

D2EW-B03H

DigiKey Part Number
39-D2EW-B03H-ND
Manufacturer
Manufacturer Product Number
D2EW-B03H
Description
SWITCH PLUNGER SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2EW-B03H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
122gf
Packaging
Tray
Release Force
10gf
Part Status
Active
Operating Position
0.280" (7.1mm)
Circuit
SPST-NO
Differential Travel
0.010" (0.25mm)
Switch Function
Off-Mom
Overtravel
0.065" (1.7mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
300,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
300,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1033,09800 Kč330,98 Kč
2530,69920 Kč767,48 Kč
5029,00160 Kč1 450,08 Kč
10027,39790 Kč2 739,79 Kč
25025,41452 Kč6 353,63 Kč
50024,00968 Kč12 004,84 Kč
1 56021,86726 Kč34 112,93 Kč
6 24020,20377 Kč126 071,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč