Optical Sensor 0.394" ~ 2.165" (10 ~ 55mm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.394" ~ 2.165" (10 ~ 55mm) Digital Output
B5W-LB | Datasheet Preview
Omron Reflective Sensors

B5W-LB2122-1

DigiKey Part Number
39-B5W-LB2122-1-ND
Manufacturer
Manufacturer Product Number
B5W-LB2122-1
Description
SENSOR OPTICAL 10-55MM DIGITAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.394" ~ 2.165" (10 ~ 55mm) Digital Output
Datasheet
 Datasheet
EDA/CAD Models
B5W-LB2122-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bag
Part Status
Active
Sensing Distance
0.394" ~ 2.165" (10 ~ 55mm)
Output Type
Digital
Voltage - Supply
21.6V ~ 26.4V
Current - Supply
20 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
3.3V @ 5.5cm
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1290,40000 Kč290,40 Kč
5261,97200 Kč1 309,86 Kč
10261,76100 Kč2 617,61 Kč
30234,58967 Kč7 037,69 Kč
50231,91460 Kč11 595,73 Kč
100215,10350 Kč21 510,35 Kč
1 000209,43930 Kč209 439,30 Kč
Manufacturers Standard Package
Unit Price without VAT:290,40000 Kč
Unit Price with VAT:351,38400 Kč