




B5W-LB2101-1 | |
|---|---|
DigiKey Part Number | Z13249-ND |
Manufacturer | |
Manufacturer Product Number | B5W-LB2101-1 |
Description | SENSOR OPT 22.8MM-70MM ANALOG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" ~ 2.165" (10 ~ 55mm) Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | B5W-LB2101-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.394" ~ 2.165" (10 ~ 55mm) | |
Output Type | Analog | |
Voltage - Supply | 21.6V ~ 26.4V | |
Current - Supply | 5 V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | 3.3V @ 5.5cm | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |






