Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9000-Y2N

DigiKey Part Number
Z12885-ND
Manufacturer
Manufacturer Product Number
B3W-9000-Y2N
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9000-Y2N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Active
Illumination Voltage (Nominal)
2.4 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
10.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3W-9000-Y1COmron Electronics Inc-EMC Div294Z12201-ND87,56000 KčParametric Equivalent
B3W-9000-Y2YOmron Electronics Inc-EMC Div111Z12202-ND119,69000 KčParametric Equivalent
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1095,31000 Kč953,10 Kč
2588,30080 Kč2 207,52 Kč
10078,74670 Kč7 874,67 Kč
30072,25903 Kč21 677,71 Kč
60068,68130 Kč41 208,78 Kč
1 20065,49416 Kč78 592,99 Kč
2 70062,23776 Kč168 041,95 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč