Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9000-Y1C

DigiKey Part Number
Z12201-ND
Manufacturer
Manufacturer Product Number
B3W-9000-Y1C
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9000-Y1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Active
Illumination Voltage (Nominal)
2.4 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
10.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3W-9000-Y2NOmron Electronics Inc-EMC Div299Z12885-ND114,23000 KčParametric Equivalent
B3W-9000-Y2YOmron Electronics Inc-EMC Div111Z12202-ND119,69000 KčParametric Equivalent
In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1073,13600 Kč731,36 Kč
2567,77320 Kč1 694,33 Kč
10060,40070 Kč6 040,07 Kč
30055,35143 Kč16 605,43 Kč
60052,55275 Kč31 531,65 Kč
1 20050,05083 Kč60 061,00 Kč
2 70047,48550 Kč128 210,85 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč