



B3S-1002 | |
|---|---|
DigiKey Part Number | SW416-ND |
Manufacturer | |
Manufacturer Product Number | B3S-1002 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3S-1002 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.60mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 230gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| 100 | 12,32160 Kč | 1 232,16 Kč |
| 250 | 11,41368 Kč | 2 853,42 Kč |
| 500 | 10,78038 Kč | 5 390,19 Kč |
| 1 500 | 9,88194 Kč | 14 822,91 Kč |
| 3 000 | 9,38443 Kč | 28 153,29 Kč |
| 6 000 | 8,94007 Kč | 53 640,42 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










