



B3FS-1052P | |
|---|---|
DigiKey Part Number | SW1392TR-ND - Tape & Reel (TR) SW1392CT-ND - Cut Tape (CT) SW1392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1052P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1052P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 150gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 Kč | 46,66 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 25 | 31,12840 Kč | 778,21 Kč |
| 100 | 31,02840 Kč | 3 102,84 Kč |
| 250 | 30,82424 Kč | 7 706,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,37463 Kč | 28 374,63 Kč |
| 5 000 | 28,09105 Kč | 140 455,25 Kč |
| 7 000 | 27,53803 Kč | 192 766,21 Kč |
| Unit Price without VAT: | 46,66000 Kč |
|---|---|
| Unit Price with VAT: | 56,45860 Kč |







