



B3F-1022-G | |
|---|---|
DigiKey Part Number | SW788-ND |
Manufacturer | |
Manufacturer Product Number | B3F-1022-G |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-1022-G Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 150gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3F-1022 | Omron Electronics Inc-EMC Div | 5 583 | SW403-ND | 8,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 54,82900 Kč | 548,29 Kč |
| 25 | 50,82920 Kč | 1 270,73 Kč |
| 100 | 45,27940 Kč | 4 527,94 Kč |
| 250 | 42,04552 Kč | 10 511,38 Kč |
| 500 | 39,84986 Kč | 19 924,93 Kč |
| 1 500 | 36,81955 Kč | 55 229,32 Kč |
| 3 000 | 35,85617 Kč | 107 568,51 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |



