Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
B3AL-1004P
B3AL-1004P
Long stroke tactile switch B3AL

B3AL-1004P

DigiKey Part Number
Z7870TR-ND - Tape & Reel (TR)
Z7870CT-ND - Cut Tape (CT)
Z7870DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3AL-1004P
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
6.90mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
510gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
1.30mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1047,79100 Kč477,91 Kč
2544,30560 Kč1 107,64 Kč
10039,46780 Kč3 946,78 Kč
25036,63228 Kč9 158,07 Kč
50034,70088 Kč17 350,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40032,18184 Kč45 054,58 Kč
2 80030,71543 Kč86 003,20 Kč
4 20029,93910 Kč125 744,22 Kč
7 00029,04245 Kč203 297,15 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč