
B32-1370 | |
---|---|
DigiKey Part Number | SW958-ND |
Manufacturer | |
Manufacturer Product Number | B32-1370 |
Description | CAP TACTILE SQUARE LIGHT GREEN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Green, Light Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Green, Light | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 12.00mm L x 12.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 6,29100 Kč | 62,91 Kč |
25 | 6,22400 Kč | 155,60 Kč |
50 | 6,14480 Kč | 307,24 Kč |
100 | 5,36790 Kč | 536,79 Kč |
250 | 4,59344 Kč | 1 148,36 Kč |
500 | 4,08268 Kč | 2 041,34 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |