
B32-1320 | |
|---|---|
DigiKey Part Number | SW956-ND |
Manufacturer | |
Manufacturer Product Number | B32-1320 |
Description | CAP TACTILE SQUARE ORANGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Orange Slip On |
Datasheet | Datasheet |
EDA/CAD Models | B32-1320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Orange | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 12.00mm L x 12.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,42480 Kč | 185,62 Kč |
| 50 | 7,21080 Kč | 360,54 Kč |
| 100 | 6,99650 Kč | 699,65 Kč |
| 250 | 6,72692 Kč | 1 681,73 Kč |
| 500 | 6,52912 Kč | 3 264,56 Kč |
| 1 000 | 6,33741 Kč | 6 337,41 Kč |
| 5 000 | 5,91304 Kč | 29 565,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











