Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6TN-1101

DigiKey Part Number
Z12167-ND
Manufacturer
Manufacturer Product Number
A6TN-1101
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6TN-1101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush, Recessed
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.189" (4.80mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
1
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA
Length
0.176" (4.48mm)
Voltage Rating
24VDC
Electrical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,79100 Kč237,91 Kč
2522,10680 Kč552,67 Kč
10019,69610 Kč1 969,61 Kč
30017,98270 Kč5 394,81 Kč
50017,25658 Kč8 628,29 Kč
1 00016,34820 Kč16 348,20 Kč
2 50015,28461 Kč38 211,53 Kč
5 00014,58152 Kč72 907,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč